
Ultra-low-IQ, positive linear voltage regulator with a 150mA output current capability and a 24V maximum input voltage. Features a fixed 3.6V output voltage with 2% accuracy and a low quiescent current of 3µA. Operates across a wide temperature range from -40°C to 125°C, housed in a compact SOT-23-5 package. Offers a Power Supply Rejection Ratio (PSRR) of 60dB, ideal for power-sensitive applications.
Texas Instruments TLV70436DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 470mW |
| Max Supply Current | 5.5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70436DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
