
The TLV705165YFPR is a 1.65V low dropout linear voltage regulator with a maximum input voltage of 5.5V and a maximum output current of 0.2A. It is available in a 4-pin VFBGA package and operates over a temperature range of -40°C to 125°C. The device has a fixed output voltage and a dropout voltage of 0.145V. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Texas Instruments TLV705165YFPR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.15 |
| Output Voltage1-Min | 1.617 |
| Output Voltage1-Max | 1.683 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 1.65 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV705165YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.