The TLV70518YFMT is a 4-pin VFLGA linear voltage regulator from Texas Instruments. It has a fixed output voltage of 1.764V to 1.836V and a maximum output current of 0.2A. The device operates over a temperature range of -40°C to 125°C and is suitable for applications requiring a stable voltage supply. The input voltage range is from 2.3V to 5.5V.
Sign in to ask questions about the Texas Instruments TLV70518YFMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70518YFMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70518YFMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.