
1.8V positive fixed output, 200mA low-dropout linear voltage regulator. Features 0.5% accuracy, 145mV dropout voltage, and 30µA quiescent current. Offers 80dB power supply rejection ratio (PSRR) and a 260mA minimum current limit. Operates from 2V to 5.5V input voltage, with a temperature range of -40°C to 125°C. Packaged in a compact 0.81mm x 0.806mm x 0.31mm 4-DSBGA, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV70518YFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70518YFPT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.806mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70518YFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
