
The TLV70525PYFPR is a 2.5V fixed output linear voltage regulator with an output current of 200mA. It operates from an input voltage range of 2V to 5.5V and is capable of withstanding a maximum operating temperature of 125°C. This device is RoHS compliant and features a quiescent current of 55uA. It is available in a VFBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV70525PYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70525PYFPR technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70525PYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
