
2.5V fixed output, positive polarity, low-dropout linear voltage regulator with 200mA maximum output current. Features 0.5% output voltage accuracy, 145mV dropout voltage, and 55dB power supply rejection ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a low 30µA quiescent current. Suitable for applications requiring low noise and high efficiency, with an operating temperature range of -40°C to 125°C. Packaged in a 4-DSBGA tape and reel.
Sign in to ask questions about the Texas Instruments TLV70525YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70525YFPR technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 714mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70525YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.