
2.5V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 0.5% output voltage accuracy, 145mV dropout voltage, and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range with a 55dB PSRR. Packaged in a compact 4-DSBGA with dimensions of 0.81mm x 0.806mm x 0.31mm, suitable for tape and reel packaging. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70525YFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70525YFPT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 714mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0m |
| Width | 0.806mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70525YFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
