
The TLV705285YFPT is a single linear voltage regulator from Texas Instruments with an output voltage of 2.85V and a maximum output current of 200mA. It features a dropout voltage of 145mV and a quiescent current of 30uA. This regulator is suitable for surface mount applications and operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in a tape and reel packaging with 250 units per package.
Texas Instruments TLV705285YFPT technical specifications.
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | TLV705285 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV705285YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
