This fixed linear voltage regulator is available in a 4-terminal package with a maximum operating temperature of 125°C. It has a maximum output current of 200mA and a nominal output voltage of 2.8V. The input voltage range is from 3.3V to 5.5V. The device is suitable for use in applications requiring a stable voltage supply.
Texas Instruments TLV70528PYFPR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70528PYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.