The TLV70530YFMT is a fixed linear voltage regulator with an output voltage of 3V and a maximum output current of 200mA. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.5V. The device is packaged in a 4-pin VFLGA package and has an operating temperature range of -40°C to 125°C.
Texas Instruments TLV70530YFMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70530YFMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.