
3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 0.5% output voltage accuracy and a low 145mV dropout voltage. Operates from a 2V to 5.5V input voltage range with a quiescent current of 30µA. Offers 55dB power supply rejection ratio (PSRR) and a wide operating temperature range of -40°C to 125°C. Packaged in a 4-DSBGA, tape and reel.
Sign in to ask questions about the Texas Instruments TLV70530YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70530YFPR technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 315uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 714mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70530YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
