
3V positive fixed output, 200mA low-dropout linear voltage regulator. Features 0.5% accuracy, 145mV dropout voltage, and 55dB PSRR. Operates from 2V to 5.5V input with a low 30µA quiescent current. Packaged in a compact 0.81mm x 0.806mm x 0.31mm 4-DSBGA, suitable for tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV70530YFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70530YFPT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.806mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70530YFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
