The TLV70533PYFPT is a fixed linear voltage regulator from Texas Instruments with a nominal output voltage of 3.3V and a maximum output current of 0.2A. It operates from an input voltage range of 3.8V to 5.5V and is available in a VFBGA package. The device has a maximum junction temperature of 125°C and a minimum junction temperature of -40°C.
Sign in to ask questions about the Texas Instruments TLV70533PYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70533PYFPT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70533PYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.