
3.3V fixed output, positive polarity, low-dropout linear voltage regulator. Features 200mA maximum output current, 145mV dropout voltage, and 0.5% accuracy. Operates from a 2V to 5.5V input voltage range with a low 35µA quiescent current. Surface mountable in a 4-DSBGA package with dimensions of 0.81mm length, 0.806mm width, and 0.325mm height. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV70533YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70533YFFT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.806mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70533YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
