The TLV70533YFMT is a 3.3V fixed linear voltage regulator from Texas Instruments. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.8V. The regulator can supply a maximum output current of 200mA and has a nominal output voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is available in a 4-pin VFLGA package.
Sign in to ask questions about the Texas Instruments TLV70533YFMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70533YFMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70533YFMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.