The TLV70536YFMR is a fixed linear voltage regulator with a nominal output voltage of 3.6V and a maximum output current of 200mA. It operates from an input voltage range of 4.1V to 5.5V and has a dropout voltage of 145mV. The device is packaged in a 4-pin VFLGA package and is suitable for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70536YFMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70536YFMR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70536YFMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.