The TLV70536YFMT is a fixed linear voltage regulator from Texas Instruments. It features a single output voltage of 3.528V to 3.672V with a maximum output current of 0.2A. The device operates over a temperature range of -40°C to 125°C and is available in a 4-pin VFLGA package. The input voltage range is from 4.1V to 5.5V. The TLV70536YFMT is suitable for use in applications requiring a stable voltage supply.
Sign in to ask questions about the Texas Instruments TLV70536YFMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70536YFMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.776 |
| Length | 0.776 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.145 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70536YFMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.