
The TLV70710DQNT is a single linear voltage regulator with a dropout voltage of 250mV and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a surface mount HVSON package and is available in tape and reel quantities of 250.
Sign in to ask questions about the Texas Instruments TLV70710DQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70710DQNT technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TLV70710 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70710DQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
