
The TLV70710PDQNT is a single linear voltage regulator with a dropout voltage of 250mV and an output current of 200mA. It operates within a temperature range of -40°C to 125°C and is mounted using a surface mount package. The device is RoHS compliant and lead free. It is available in a package quantity of 250 units, packaged in tape and reel. The quiescent current is 25uA.
Sign in to ask questions about the Texas Instruments TLV70710PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70710PDQNT technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TLV70710P |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70710PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
