
The TLV707115DQNT is a single linear voltage regulator with a dropout voltage of 250mV, capable of delivering 200mA of output current. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in an X2SON-4 package and is available in quantities of 250. It has a quiescent current of 25uA and is lead-free.
Sign in to ask questions about the Texas Instruments TLV707115DQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV707115DQNT technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1.15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TLV707115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV707115DQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
