The TLV707135DQNR is a low dropout linear voltage regulator from Texas Instruments. It has a fixed output voltage of 1.35V and can supply up to 200mA of current. The device operates from an input voltage range of 2V to 5.5V and has a dropout voltage of 0.25V. It is available in an HVSON-8 package and is suitable for use in applications where a low dropout voltage is required. The TLV707135DQNR can operate over a temperature range of -40°C to 125°C.
Texas Instruments TLV707135DQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.3298 |
| Output Voltage1-Max | 1.3703 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 1.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV707135DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.