The TLV70717DQNR is a low dropout linear voltage regulator with a nominal output voltage of 1.7V and a maximum output current of 200mA. It has a fixed output voltage and is available in a 4-pin HVSON package. The device operates over a temperature range of -40°C to 125°C and has an input voltage range of 2V to 5.5V.
Sign in to ask questions about the Texas Instruments TLV70717DQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70717DQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.6745 |
| Output Voltage1-Max | 1.7255 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 1.7 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70717DQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.