The TLV70717DQNT is a low dropout linear voltage regulator with a nominal output voltage of 1.7V and a maximum output current of 200mA. It operates from an input voltage range of 2V to 5.5V and has a maximum junction temperature of 125°C. The device is packaged in a 4-pin X2SON package and is suitable for use in applications where a low dropout voltage and high current capability are required.
Sign in to ask questions about the Texas Instruments TLV70717DQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70717DQNT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.6745 |
| Output Voltage1-Max | 1.7255 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 1.7 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70717DQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.