
The TLV707185PDQNR is a single linear voltage regulator from Texas Instruments, offering a dropout voltage of 250mV and a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C and is packaged in the X2SON-4 surface mount package. This lead-free device is RoHS compliant and features a quiescent current of 25uA. The TLV707185PDQNR is suitable for use in a variety of applications requiring a stable 1.85V output voltage.
Texas Instruments TLV707185PDQNR technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV707185PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
