Texas Instruments TLV707185PDQNT technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | TLV707185P |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV707185PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.