1.8V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low 25µA quiescent current and 250mV dropout voltage. Operates from a 2V to 5.5V input voltage range with 1.5% output voltage accuracy. Packaged in a compact 4-X2SON surface mount case with dimensions of 1.05mm x 1.05mm x 0.35mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV70718DQNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Dropout Voltage | 250mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 400mW |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70718DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.