Texas Instruments TLV70718PDQNT technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | TLV707P |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70718PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.