
The TLV70719PDQNR is a 1.9V fixed linear voltage regulator with a maximum output current of 200mA and a maximum power dissipation of 400mW. It operates over a temperature range of -40°C to 125°C and is available in a surface mount X2SON-4 package. The device is RoHS compliant and has a quiescent current of 25uA.
Texas Instruments TLV70719PDQNR technical specifications.
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70719PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
