
The TLV70725DQNT is a single output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 200mA. It has a dropout voltage of 250mV and a maximum power dissipation of 400mW. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV70725DQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70725DQNT technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV70725 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70725DQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
