
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Sign in to ask questions about the Texas Instruments TLV707285DQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV707285DQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV707285DQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
