
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas Instruments TLV707285DQNT technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV707285DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.