
The TLV70730PDQNR is a single, fixed-output linear voltage regulator with an output current of 200mA and a maximum power dissipation of 400mW. It operates from a minimum input voltage of 2V and a maximum input voltage of 5.5V, with a dropout voltage of 220mV. The device is RoHS compliant and features a quiescent current of 20uA. It is available in a 4-pin X2SON package and is suitable for use in applications where a low quiescent current and high accuracy are required. The TLV70730PDQNR is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70730PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70730PDQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70730PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
