
The TLV70733PDQNR is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 200mA. It operates from an input voltage range of 2.0V to 5.5V and has a maximum power dissipation of 400mW. The device is packaged in a HVSON, SOLCC4 package and is RoHS compliant. It has a quiescent current of 20uA and is suitable for use in applications where high accuracy is required, with an accuracy of 1.5%. The TLV70733PDQNR is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70733PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70733PDQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70733PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
