
3.3V fixed output, positive polarity, low-dropout linear voltage regulator. Features 200mA maximum output current, 220mV dropout voltage, and 20µA quiescent current. Operates from a 2V to 5.5V input voltage range with 1.5% accuracy. Includes enable functionality and active output discharge. Packaged in a compact 1.05mm x 1.05mm x 0.35mm X2SON package, suitable for tape and reel.
Texas Instruments TLV70733PDQNT technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 400mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70733PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
