
The TLV70736DQNT is a single-channel linear voltage regulator with a dropout voltage of 200mV and a maximum operating temperature of 125°C. It is RoHS compliant and features a quiescent current of 25uA. The device is packaged in a surface mount X2SON-4 package and is available in quantities of 250. It is suitable for use in applications where a stable 3.6V output voltage is required, such as in low-dropout voltage regulation.
Sign in to ask questions about the Texas Instruments TLV70736DQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70736DQNT technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70736DQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
