
Positive fixed output LDO regulator, 3.6V output voltage, 0.2A maximum output current. Features ±0.5% typical accuracy, 2V minimum input voltage, and 5.5V maximum input voltage. Offers low dropout voltage of 0.04V at 30mA and 0.2V at 150mA, with 1mV typical line regulation and 10mV typical load regulation. Housed in a compact 1.05mm x 1.05mm x 0.35mm X2SON EP surface-mount package with 4 pins. Includes current limit and thermal shutdown protection, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70736PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70736PDQNT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | X2SON EP |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.04@30mA|0.2@150mAV |
| Maximum Dropout Voltage @ Current | 0.25@150mAV |
| Accuracy | ±0.5(Typ)% |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Junction to Ambient | 208.1°C/W |
| Junction to Case | 108.8°C/W |
| Typical Quiescent Current | 0.025mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV70736PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.