
Dual-channel, 200mA fixed output linear voltage regulator with 2% accuracy. Features low 30uA quiescent current and 50dB PSRR. Operates from 2V to 5.5V input, providing up to 4.8V output. Housed in a compact 1.5mm x 1.5mm x 800um WFDFN package, suitable for -40°C to 125°C operation. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV7101828DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7101828DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7101828DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
