
Dual-channel, positive, fixed output linear voltage regulator offering 200mA maximum output current per channel. Features a low quiescent current of 30µA and a dropout voltage of 150mV. Operates with a maximum input voltage of 5.5V and provides output voltages from 700mV to 4.8V with 2% accuracy. Housed in a compact 6-WSON package with dimensions of 1.5mm x 1.5mm and a height of 800µm. Suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV7101828DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7101828DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 150mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7101828DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
