Dual-channel, positive, fixed output linear voltage regulator with 200mA maximum output current per channel. Features a low quiescent current of 30µA, 140mV dropout voltage at 200mA, and 2% output voltage accuracy. Operates from a 2V to 5.5V input voltage range and supports output voltages from 700mV to 4.8V. Packaged in a 6-WSON with dimensions of 1.5mm x 1.5mm x 800µm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV7103318DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7103318DSER technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 140mV |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7103318DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
