
Automotive dual-channel low-dropout voltage regulator offering 200mA output current per channel with a fixed 1.8V output. Features high 80dB PSRR and a low 140mV dropout voltage. Operates from 2V to 5.5V input, with a 2% accuracy and 220mA minimum current limit. Housed in a 6-WSON package, this surface-mount component is AEC-Q100 qualified and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV7103318QDSERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7103318QDSERQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7103318QDSERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
