Dual-channel low-dropout voltage regulator offering 1.3V and 2.3V fixed outputs, each capable of 200mA. Features a high Power Supply Rejection Ratio (PSRR) of 70dB and a low quiescent current of 30µA. Dropout voltage is 200mV at 200mA, with an accuracy of 2%. Operates from a 2V to 5.5V input range and is available in a compact 6-WSON package.
Sign in to ask questions about the Texas Instruments TLV7111323DDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7111323DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 200mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.3V |
| Voltage - Output 2 | 2.3V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7111323DDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
