Dual-channel low-dropout voltage regulator offering 1.5V and 3.3V fixed outputs, each with 200mA maximum output current. Features a low dropout voltage of 140mV and high power supply rejection ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a quiescent current of 30µA. Packaged in a compact 6-WSON (WFDFN) with dimensions of 1.55mm x 1.55mm x 0.75mm, suitable for operation between -40°C and 125°C. Includes an enable pin and active pulldown for enhanced control.
Sign in to ask questions about the Texas Instruments TLV7111533DDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7111533DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 140mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3.3V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7111533DDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.