Dual-channel, positive, fixed 1.25V linear voltage regulator with 200mA maximum output current per channel. Features a 175mV dropout voltage and 2% output voltage accuracy. Operates from a 2V to 5.5V input voltage range and supports a maximum power dissipation of 585mW. Includes an enable function and active pulldown for efficient power management. Packaged in a 6-WSON, surface-mount WFDFN case, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TLV71125125DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71125125DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.