Dual-channel, fixed output linear voltage regulator (LDO) offering 200-mA maximum output current per channel. Features high Power Supply Rejection Ratio (PSRR) and a wide input voltage range from 2 V to 5.5 V. Operates across a temperature range of -40°C to 125°C, with a nominal output voltage of 2.85 V and a maximum dropout voltage of 0.215 V. Housed in a compact 6-WSON package with dimensions of 1.5 x 1.5 mm. Includes enable functionality and active pulldown for enhanced power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV71128512DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.215 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV71128512DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.