Dual-channel, fixed output, low-dropout voltage regulator offering 200-mA maximum output current per channel. Features high power supply rejection ratio (PSRR) and an enable function with active pulldown. Operates from a 2-V to 5.5-V input voltage range, providing stable 2.85-V nominal output with a 0.15-V typical dropout voltage. Designed for operation between -40°C and 125°C, housed in a compact 6-WSON package with 1.5-mm width and 1.5-mm length. Achieves excellent line and load regulation with maximums of 0.005% and 0.015% respectively.
Texas Instruments TLV71128512DSET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.215 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV71128512DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.