The TLV71128518DDSET is a dual linear voltage regulator with a positive output voltage of 4.8V and a maximum output current of 200mA. It operates from an input voltage range of 2.0V to 5.5V and is packaged in a WFDFN package. The device has a maximum power dissipation of 585mW and a quiescent current of 30uA. It is RoHS compliant and has a power supply rejection ratio of 50dB. The TLV71128518DDSET is suitable for use in applications where a stable and efficient voltage supply is required.
Sign in to ask questions about the Texas Instruments TLV71128518DDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71128518DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71128518DDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.