
Dual-channel, positive, fixed 2.5V output voltage regulator with 200mA maximum output current per channel. Features a low dropout voltage of 150mV and high 80dB Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a typical operating supply current of 35uA. Includes an enable function and active pulldown for rapid output discharge. Accuracy is within 2%, and the device operates across a temperature range of -40°C to 125°C. Packaged in a 6-WSON surface mount configuration, this RoHS compliant component is suitable for demanding power management applications.
Texas Instruments TLV7113025DSER technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 35uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113025DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.