Dual-channel, fixed 3V output linear voltage regulator offering 200mA per channel. Features a low dropout voltage of 150mV and high 70dB Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input range with a quiescent current of 30uA. Accuracy is maintained at 2%, with a current limit of 220mA. Encased in a 6-WSON package, this RoHS compliant component supports operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV7113030DDSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7113030DDSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3V |
| Voltage - Output 2 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113030DDSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.