
The TLV71133285DDSER is a dual linear voltage regulator with an output voltage of 2.85V and a maximum output current of 200mA. It operates from an input voltage range of 2V to 5.5V and has a dropout voltage of 140mV. The device is packaged in a WFDFN package and is RoHS compliant. It has a maximum power dissipation of 585mW and a quiescent current of 30uA. The TLV71133285DDSER is suitable for use in applications where a low dropout voltage and high accuracy are required.
Sign in to ask questions about the Texas Instruments TLV71133285DDSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71133285DDSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71133285DDSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.