
Dual-channel linear voltage regulator with fixed 3.3V and 2.85V outputs, each capable of 200mA. Features a low dropout voltage of 140mV and high power supply rejection ratio (PSRR). Operates from a 2V to 5.5V input range with a maximum output current of 200mA per channel. Housed in a compact 6-WSON package (1.55mm x 1.55mm x 0.75mm), this RoHS compliant component offers 2% output voltage accuracy and a quiescent current of 30µA.
Sign in to ask questions about the Texas Instruments TLV71133285DDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71133285DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 140mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.85V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71133285DDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.